Low

TDK  NL453232T-3R3J-PF  Surface Mount High Frequency Inductor, NL Series, 3.3 µH, ± 5%, 1812 [4532 Metric], 45 MHz, 0.8 ohm

TDK NL453232T-3R3J-PF
Technical Data Sheet (1.95MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NL Series
Inductance:
3.3µH
DC Current Rating:
355mA
High Frequency Inductor Case:
1812 [4532 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.8ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
45MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.