Low

TDK  TSL0808RA-470K1R2-PF  POWER LINE IND, 47UH,1.2A,10%,6.5MHz

TDK TSL0808RA-470K1R2-PF
Manufacturer:
TDK TDK
Manufacturer Part No:
TSL0808RA-470K1R2-PF
Order Code:
1844063
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TSL Series
Inductance:
47µH
RMS Current (Irms):
1.3A
Saturation Current (Isat):
1.2A
DC Resistance Max:
0.13ohm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001801

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.