Low

TDK  VLCF5028T-330MR62-2  Surface Mount Power Inductor, VLCF Series, 33 µH, ± 20%, Shielded, 0.24 ohm, 1.3 A

TDK VLCF5028T-330MR62-2
Technical Data Sheet (163.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
VLCF Series
Inductance:
33µH
RMS Current (Irms):
1.3A
Saturation Current (Isat):
620mA
Inductor Construction:
Shielded
DC Resistance Max:
0.24ohm
Power Inductor Case:
5mm x 5mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000258

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.