Low

TE CONNECTIVITY / ALCOSWITCH  MRJE2604  Rotary Switch, 6 Position, Non Illuminated, MRJE Series, 30 °

TE CONNECTIVITY / ALCOSWITCH MRJE2604
Technical Data Sheet (4.97MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Switch Positions:
6 Position
Illumination:
Non Illuminated
Product Range:
MRJE Series
Angle of Throw:
30°
Contact Current AC Max:
-
Contact Current DC Max:
-
Contact Voltage AC Max:
20V
Contact Voltage DC Max:
20V
No. of Poles:
2 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.004

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.