Low

TE CONNECTIVITY / ALCOSWITCH  PKB90B1/4  FLUTED KNOB WITH LINE INDICATOR, 6.35MM

TE CONNECTIVITY / ALCOSWITCH PKB90B1/4
Technical Data Sheet (109.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Knob / Dial Style:
Round Fluted Skirted with Indicator Line
Shaft Diameter:
6.35mm
Knob Diameter:
38.1mm
Shaft Type:
Round
Knob Material:
Phenolic
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.013608

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.