Low

TE CONNECTIVITY / ALCOSWITCH  PKGP70B1/4  RIBBED BAR POINTER KNOB, 6.35MM

TE CONNECTIVITY / ALCOSWITCH PKGP70B1/4
Technical Data Sheet (109.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
SVHC:
To Be Advised
Shaft Diameter:
6.35 mm
Shaft Type:
Round

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.006804

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Shaft Diameter: 6.35mm
  • Knob / Dial Style: Ribbed with Bar Pointer and Indicator Line
  • Shaft Type: Round
  • Knob Material: Phenolic
  • Product Range: -
  • Knob Diameter: 18.8mm