Low

AMP FROM TE CONNECTIVITY  1-1658622-1  WIRE-BOARD CONNECTOR RECEPTACLE 60 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY 1-1658622-1
Technical Data Sheet (3.86MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
60Contacts
Gender:
Receptacle
Product Range:
AMP-LATCH Novo Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.008618

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.