Low

AMP FROM TE CONNECTIVITY  1-2110852-1  WIRE-BOARD KIT, 138PCS, MINI-UNIVERSAL MATE-N-LOK

AMP FROM TE CONNECTIVITY 1-2110852-1
Technical Data Sheet (247.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Kit Type:
Wire To Board
Product Range:
Mini Universal MATE-N-LOK Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.169644

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Contents: 138-Pcs of Mini-Universal MATE-N-LOK Vertical Headers, Plug Housings & Socket Contacts
  • Connector Kit Type: Wire To Board
  • Product Range: Mini Universal MATE-N-LOK Series