Low

TE CONNECTIVITY / AMP  1-350346-0  Connector Housing, 0.140 MATE-N-LOK Series, Plug, 3 Ways, 6.1 mm, 0.140 MATE-N-LOK Connectors

TE CONNECTIVITY / AMP 1-350346-0
Technical Data Sheet (2.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
0.140 MATE-N-LOK Series
Gender:
Plug
No. of Positions:
3Ways
Pitch Spacing:
6.1mm
For Use With:
0.140 MATE-N-LOK Connectors
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.