Low

AMP - TE CONNECTIVITY  1-87523-6  Contact, Socket, Crimp, 20 AWG, Gold Plated Contacts, Mod IV Series Connectors

AMP - TE CONNECTIVITY 1-87523-6
Technical Data Sheet (767.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1-87523-6 is a socket Signal (Data)/Power Contact made of copper alloy with gold plated finish. The crimp contact with insulation support. It accepts 24 to 20AWG wire size. This crimp contact is suitable for Mod IV series connectors.
  • 3A Contact current rating
  • 12mR Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MR Insulation resistance

Product Information

Product Range:
-
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Contact Plating:
Gold Plated Contacts
For Use With:
Mod IV Series Connectors
Wire Size AWG Min:
24AWG
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.00227

Alternatives

CONTACT, RECEPTACLE, 24-20AWG, CRIMP

AMP FROM TE CONNECTIVITY

Short Lead Time

Price for: Each

1+ $0.867 10+ $0.819 25+ $0.737 50+ $0.655 more…

Buy

Contact, AMPMODU MTE Series, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU

AMP FROM TE CONNECTIVITY

9,191 in stock

Price for: Each

1+ $0.526 25+ $0.477 50+ $0.424 100+ $0.407 more…

Buy

Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

AMP FROM TE CONNECTIVITY

1,102 in stock

Price for: Each

1+ $0.867 10+ $0.819 25+ $0.737 50+ $0.655 more…

Buy

Contact, SL 70058 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

19,700 in stock

Price for: Each

100+ $0.141 500+ $0.123 5000+ $0.106

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.