Low

AMP - TE CONNECTIVITY  1-928918-2  Rectangular Power Contact, MQS Series, Gold Plated Contacts, Pin, Crimp, 0.25 AWG

AMP - TE CONNECTIVITY 1-928918-2
Manufacturer Part No:
1-928918-2
Order Code:
2360660
Product Range
MQS Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MQS Series
Contact Plating:
Gold Plated Contacts
Contact Material:
-
Contact Gender:
Pin
Contact Termination Type:
Crimp
Current Rating:
Wire Size AWG Min:
0.25AWG
Wire Size AWG Max:
0.5AWG
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.