Low

AMP FROM TE CONNECTIVITY  1-968849-1  Rectangular Power Contact, MCP Series, Tin Plated Contacts, Copper Nickel Silicon, Socket, Crimp

AMP FROM TE CONNECTIVITY 1-968849-1

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCP Series
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Nickel Silicon
Contact Gender:
Socket
Contact Termination Type:
Crimp
Current Rating:
Wire Size AWG Min:
20AWG
Wire Size AWG Max:
17AWG
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00055

Alternatives

Rectangular Power Contact, MCP Series, Tin Plated Contacts, Copper Nickel Silicon, Socket, Crimp

TE CONNECTIVITY / AMP

Cut Tape
770 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.706 10+ $0.661 25+ $0.568 50+ $0.482 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.