Low

1571654-4 - 

Standard D Sub Connector, 9 Contacts, Receptacle, DA, AMPLIMITE HD-20 Series, Metal Body, Solder

AMP - TE CONNECTIVITY 1571654-4
AMP - TE CONNECTIVITY 1571654-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1571654-4
Order Code:
9552669
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1571654-4 is a solder cup shielding hardware enclosure Receptacle Kit with tin-plated steel shield, black PVC enclosure, 2 x jackscrews and a UL94V-0 PBT connector insert pre-loaded with non-removable gold flash plated contacts. The Amplimite HD-20 solder cup D-sub cable connector kit will mate with HDE, HDF, HDP and HD-20 series solder cup and HD-20 series board mount connectors.
  • Full metal shell
  • 20 Contact size
  • 20AWG Wire size
  • UL94V-0 Flammability rating

Applications

Industrial

Contents

Contacts, Shield, Enclosure and Jackscrews.

Product Information

:
9Contacts
:
Receptacle
:
DA
:
AMPLIMITE HD-20 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.