Low

TE CONNECTIVITY / AMP  1658620-1.  WIRE-BOARD CONNECTOR RECEPTACLE 10 POSIT

TE CONNECTIVITY / AMP 1658620-1.
Technical Data Sheet (3.86MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMP-LATCH Novo Series
No. of Contacts:
10Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002348

Alternatives

RIBBON CABLE, 10 CONDUCTOR, 100FT, 28AWG, 300V

3M

165 in stock

Price for: Reel of 100

1+ $54.89 5+ $50.42

Buy

Wire-To-Board Connector, With Strain Relief, SEK 18 Series, 10 Contacts, Receptacle, 2.54 mm

HARTING

1,515 in stock

Price for: Each

5+ $2.78 250+ $2.49 500+ $2.23 1250+ $1.94 more…

Buy

I/O Connector, QF-50 Series, IDC / IDT, Receptacle, 10 Contacts, IDC / IDT, Cable Mount

MOLEX

2,154 in stock

Price for: Each

1+ $1.82 10+ $1.66 100+ $1.45 500+ $1.17 more…

Buy

Wire-To-Board Connector, With Strain Relief, Quickie Series, 10 Contacts, Receptacle, 2.54 mm

AMPHENOL FCI

386 in stock

Price for: Each

1+ $1.58 10+ $1.39 50+ $1.25 100+ $1.20 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 10 POSITION, 2.54MM

3M

29 in stock

Price for: Each

1+ $4.08 10+ $3.91 25+ $3.58 50+ $3.42 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 10 POSITION, 2.54MM

OMRON ELECTRONIC COMPONENTS

993 in stock

Price for: Each

1+ $1.60 10+ $1.41 50+ $1.27 100+ $1.22 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 10 POSITION, 2.54MM

3M

221 in stock

Price for: Each

1+ $4.32 10+ $4.16 25+ $3.81 50+ $3.64 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 10 POSITION, 2.54MM

3M

176 in stock

Price for: Each

1+ $4.32 10+ $4.16 25+ $3.81 50+ $3.64 more…

Buy

Wire-To-Board Connector, Quickie Series, 10 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

AMPHENOL FCI

943 in stock

Price for: Each

1+ $1.28 10+ $1.12 50+ $1.02 100+ $0.971 more…

Buy

Wire-To-Board Connector, 3000 Series, 10 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

12,127 in stock

Price for: Each

1+ $4.82 25+ $4.58 75+ $4.09 200+ $3.60 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.