Low

AMP - TE CONNECTIVITY  1658672 1  Number of Contacts:44

AMP - TE CONNECTIVITY 1658672 1
AMP - TE CONNECTIVITY 1658672 1
Technical Data Sheet (2.94MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMP - TE CONNECTIVITY 1658672 1
AMP - TE CONNECTIVITY 1658672 1

Product Information

No. of Positions:
44Ways
Connector Type:
High Density D Sub
Connector Shell Size:
DB
Product Range:
AMPLIMITE HDP-22 Series
Gender:
Plug
Connector Body Material:
Steel Body
For Use With:
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.009

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.