Low

AMP - TE CONNECTIVITY  1717468-3  Memory Socket, SODIMM Socket, 200 Contacts, Copper, Gold Plated Contacts

AMP - TE CONNECTIVITY 1717468-3
Manufacturer Part No:
1717468-3
Order Code:
2250075
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1717468-3 is a 200-way 2-row right angle surface-mount DIMM Socket with gold-plated copper alloy contacts and black high temperature thermoplastic housing. The DIMM socket features standard keying and locking ejector.
  • 2.5V SGRAM and DRAM Voltage
  • UL94V-0 Flammability rating

Product Information

Product Range:
-
Connector Type:
SODIMM Socket
No. of Contacts:
200Contacts
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0072

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.