Low

AMP FROM TE CONNECTIVITY  2-5747707-0.  D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY 2-5747707-0.
Technical Data Sheet (387.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPLIMITE HD-20 Series
D Sub Shell Size:
DA
Gender:
Receptacle
No. of Contacts:
15Contacts
Connector Body Material:
Steel Body
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.006804

Alternatives

Standard D Sub Connector, Delta D Series, DA, Receptacle, 15 Contacts, Metal Body, Solder

AMPHENOL FCI

2,223 in stock

Price for: Each

1+ $4.31 25+ $3.99 75+ $3.52 200+ $3.11 more…

Buy

Standard D Sub Connector, NORCOMP - 172 Series, DA, Receptacle, 15 Contacts, Steel Body

NORCOMP

38 in stock

Price for: Each

1+ $6.32 10+ $6.05 100+ $5.05 500+ $4.29 more…

Buy

Standard D Sub Connector, DF Series, DA, Receptacle, 15 Contacts, Steel Body, Through Hole

AMPHENOL

19 in stock

Price for: Each

1+ $26.84 10+ $25.24 50+ $23.14 100+ $21.83 more…

Buy

Standard D Sub Connector, TS Series, DA, Receptacle, 15 Contacts, Steel Body, Through Hole

AMPHENOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $4.90 10+ $4.11 50+ $3.45 100+ $3.01 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 15POS

NORCOMP

234 in stock

Price for: Each

1+ $8.84 10+ $8.48 100+ $7.06 500+ $6.00 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 15POS

NORCOMP

21 in stock

Price for: Each

1+ $7.00 10+ $6.71 100+ $5.60 500+ $4.76 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 15POS

NORCOMP

1 in stock

Price for: Each

1+ $9.76 10+ $9.35 100+ $7.73 500+ $6.51 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.