Low

AMP FROM TE CONNECTIVITY  2110827-1  WIRE TO BOARD KIT, 351PCS, VAL-U-LOK

AMP FROM TE CONNECTIVITY 2110827-1
Technical Data Sheet (316.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Kit Type:
-
Product Range:
VAL-U-LOK Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.613031

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Contents: 351-Pcs of Vertical & R/A Headers, Plug & Receptacle, Terminals, Extraction Tool
  • Connector Kit Type: -
  • Product Range: VAL-U-LOK Series