Low

AMP FROM TE CONNECTIVITY  2110836-1  WIRE TO BOARD KIT, 102 PIECES, ELCON DRAWER

AMP FROM TE CONNECTIVITY 2110836-1
Technical Data Sheet (287.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Kit Type:
-
Product Range:
ELCON Drawer Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.759767

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Contents: 102-Pcs of High Current ELCON Drawer Gold Male & Female Terminal, Plug & Receptacle
  • Connector Kit Type: -
  • Product Range: ELCON Drawer Series