Low

AMP FROM TE CONNECTIVITY  2110850-1  WIRE TO BOARD KIT, 92PCS, 2.5 SDL

AMP FROM TE CONNECTIVITY 2110850-1
Technical Data Sheet (271.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Kit Type:
Wire To Board
Product Range:
2.5 mm Signal Double Lock Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.136078

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Contents: 92-Pcs of Signal Double Lock Vertical Header, Plug, Terminal, Double Lock Plate
  • Connector Kit Type: Wire To Board
  • Product Range: 2.5 mm Signal Double Lock Series