Low

280389-2 - 

Wire-To-Board Connector, Shrouded, 2.54 mm, 8 Contacts, Header, AMPMODU MOD II Series, Through Hole

280389-2 - Wire-To-Board Connector, Shrouded, 2.54 mm, 8 Contacts, Header, AMPMODU MOD II Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
280389-2
Order Code:
1206790
Product Range
AMPMODU MOD II Series

Product Overview

The TE Connectivity AMPMODU Mod II shrouded headers provide a comprehensive solution for popular connection standard. Shrouded headers feature gold or tin plating with straight or right angle orientation. These headers will mate with both PCB and cable mount receptacles.
  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -40°C to 80°C
  • Contact resistance of 15mohm
  • Insulation resistance of 5000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Applications

Industrial

Product Information

:
2.54mm
:
8Contacts
:
Header
:
AMPMODU MOD II Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

816 total stock globally

816 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

500 will be available for delivery on 19/07/2018

1,000 will be available for delivery on 13/09/2018

More stock available week commencing 26/11/18
$2.75 $ 2.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.75
25 + $2.45
50 + $2.31
100 + $2.14
500 + $1.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.