Low

TE CONNECTIVITY / AMP  280595  Wire-To-Board Connector, AMPMODU MOD I Series, 12 Contacts, Receptacle, 3.96 mm, Crimp, 1 Rows

TE CONNECTIVITY / AMP 280595
Technical Data Sheet (299.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU MOD I Series
No. of Contacts:
12Contacts
Gender:
Receptacle
Pitch Spacing:
3.96mm
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.