Low

AMP FROM TE CONNECTIVITY  280611-2  Wire-To-Board Connector, Single In Line, AMPMODU MOD I Series, 6 Contacts, Header, 3.96 mm

AMP FROM TE CONNECTIVITY 280611-2
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPMODU MOD I Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
3.96mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002177

Alternatives

Wire-To-Board Connector, Single In Line, AMPMODU MOD I Series, 6 Contacts, Header, 3.96 mm

AMP FROM TE CONNECTIVITY

523 In stock

Price for: Each

10+ $0.934 200+ $0.775 750+ $0.657 3000+ $0.605 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.