Low

AMP FROM TE CONNECTIVITY  281792-8  Wire-To-Board Connector, AMPMODU HE14 Series, 16 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

AMP FROM TE CONNECTIVITY 281792-8
Technical Data Sheet (1.64MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Phosphor Bronze
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
IDC / IDT
Gender:
Receptacle
No. of Contacts:
16 Contacts
No. of Rows:
2 Rows
Pitch Spacing:
2.54 mm
Product Range:
AMPMODU HE14 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.003801

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 16Contacts
  • Contact Plating: Tin Plated Contacts
  • Gender: Receptacle
  • Product Range: AMPMODU HE14 Series
  • Contact Material: Phosphor Bronze
  • Contact Termination Type: IDC / IDT
  • Pitch Spacing: 2.54mm
  • No. of Rows: 2Rows