Low

AMP FROM TE CONNECTIVITY  292171-5  Wire-To-Board Connector, Vertical, AMP CT Series, 5 Contacts, Header, 2 mm, Surface Mount, 1 Rows

AMP FROM TE CONNECTIVITY 292171-5
Technical Data Sheet (1.97MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Surface Mount
Gender:
Header
No. of Contacts:
5 Contacts
No. of Rows:
1 Rows
Pitch Spacing:
2 mm
Product Range:
AMP CT Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 5Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Header
  • Product Range: AMP CT Series
  • Contact Material: Brass
  • Contact Termination Type: Surface Mount
  • Pitch Spacing: 2mm
  • No. of Rows: 1Rows