Low

AMP FROM TE CONNECTIVITY  293655-3  CONNECTOR, PLUG, 2 POSITION, HV4, PCB

AMP FROM TE CONNECTIVITY 293655-3
Technical Data Sheet (38.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Nector S Line Series
No. of Contacts:
2Contacts
Gender:
Plug
Pitch Spacing:
3.7mm
Contact Termination Type:
Through Hole
No. of Rows:
1 Row
Connector Mounting:
PCB Mount
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00103

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.