Low

AMP FROM TE CONNECTIVITY  3-1761605-1  Wire-To-Board Connector, Right Angle, AMP-LATCH Series, 34 Contacts, Header, 2.54 mm, IDC / IDT

AMP FROM TE CONNECTIVITY 3-1761605-1
Technical Data Sheet (643.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMP-LATCH Series
No. of Contacts:
34Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.