Low

AMP FROM TE CONNECTIVITY  3-1761605-3  Wire-To-Board Connector, Right Angle, AMP-LATCH Series, 40 Contacts, Header, 2.54 mm, Through Hole

AMP FROM TE CONNECTIVITY 3-1761605-3
Technical Data Sheet (643.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
40 Contacts
No. of Rows:
2 Rows
Pitch Spacing:
2.54 mm
Product Range:
AMP-LATCH Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.006

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 40Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Header
  • Product Range: AMP-LATCH Series
  • Contact Material: Beryllium Copper
  • Contact Termination Type: Through Hole
  • Pitch Spacing: 2.54mm
  • No. of Rows: 2Rows