Low

AMP - TE CONNECTIVITY  3-215915-4  Wire-To-Board Connector, AMP-LATCH Series, 34 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

AMP - TE CONNECTIVITY 3-215915-4
Manufacturer Part No:
3-215915-4
Order Code:
2250064
Product Range
AMP-LATCH Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
34Contacts
Gender:
Receptacle
Product Range:
AMP-LATCH Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0038

Alternatives

Wire-To-Board Connector, With Strain Relief, 2.54 mm, 34 Contacts, Receptacle, SEK 18 Series

HARTING

255 in stock

Price for: Each

5+ $5.57 250+ $5.01 500+ $4.46 1250+ $3.91 more…

Buy

Wire-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, SEK 18 Series, IDC / IDT, 2 Rows

HARTING

924 in stock

Price for: Each

1+ $4.54 50+ $4.10 100+ $3.65 250+ $3.19 more…

Buy

Wire-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, 8289 Series, IDC / IDT, 2 Rows

AVX INTERCONNECT

142 in stock

Price for: Each

1+ $6.46 50+ $6.15 100+ $5.66 250+ $5.26

Buy

Wire-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, 8289 Series, IDC / IDT, 2 Rows

AVX INTERCONNECT

141 in stock

Price for: Each

1+ $7.08 50+ $6.74 100+ $6.22 250+ $5.77

Buy

Wire-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, QF-50 90635 Series, IDC / IDT, 2 Rows

MOLEX

1,456 in stock

Price for: Each

1+ $2.65 10+ $2.37 25+ $2.26 100+ $2.05 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 34 POSITION, 2.54MM

3M

Short Lead Time

Price for: Each

1+ $9.21 10+ $8.83 25+ $8.07 50+ $7.68 more…

Buy

Wire-To-Board Connector, 2.54 mm, 34 Contacts, Receptacle, 3000 Series, IDC / IDT, 2 Rows

3M

2 in stock

Price for: Each

1+ $8.61 5+ $8.08 10+ $7.54 50+ $7.18 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.