Low

AMP - TE CONNECTIVITY  3-640426-8  Wire-To-Board Connector, 18 AWG, 3.96 mm, 8 Contacts, Receptacle, IDC / IDT, 1 Rows

AMP - TE CONNECTIVITY 3-640426-8
Technical Data Sheet (2.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 3-640426-8 is a 8-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard white nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with the MTA-156 series header.
  • 600VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Product Information

Pitch Spacing:
3.96mm
No. of Contacts:
8Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.