Low

AMP FROM TE CONNECTIVITY  350547-2.  CONTACT, PIN, 20-14AWG, CRIMP

AMP FROM TE CONNECTIVITY 350547-2.
Technical Data Sheet (1.37MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Universal MATE-N-LOK Series
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
Contact Gender:
Pin
Contact Termination Type:
Crimp
Current Rating:
Wire Size AWG Min:
20AWG
Wire Size AWG Max:
14AWG
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
.000355

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.