Low

AMP FROM TE CONNECTIVITY  350570-7  CONTACT, SOCKET, 24-18AWG, CRIMP

AMP FROM TE CONNECTIVITY 350570-7
Technical Data Sheet (2.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Universal MATE-N-LOK Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Gold Plated Contacts
For Use With:
Universal MATE-N-LOK Housings
Wire Size AWG Min:
24AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000573

Alternatives

CONTACT, SOCKET, 24-18AWG, CRIMP, FULL REEL

AMP FROM TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

30000+ $0.512 37500+ $0.456 52500+ $0.409

Buy

Rectangular Power Contact, MX150 Series, Tin Plated Contacts, Copper, Socket, Crimp, 16 AWG

MOLEX

3,044 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.134 10+ $0.122 50+ $0.11 100+ $0.101 more…

Buy

Rectangular Power Contact, Tin Plated Contacts, Socket, Crimp, 16 AWG

MOLEX

1,590 in stock

Price for: Each

1+ $0.127

Buy

CONTACT, SOCKET, 16-14AWG, CRIMP

MOLEX

50,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.321

Buy

NSCC Receptacle Terminal Size 1.5, Wire Size 0.49 up to 0.94mm2

MOLEX

Cut Tape
4,769 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.182 10+ $0.166 50+ $0.149 100+ $0.138 more…

Buy

Rectangular Power Contact, NSCC Series, Tin Plated Contacts, Copper, Socket, Crimp

MOLEX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5300+ $0.08 10600+ $0.077 15900+ $0.071 26500+ $0.066

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.