Low

AMP FROM TE CONNECTIVITY  4-215911-0  Wire-To-Board Connector, AMP-LATCH Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

AMP FROM TE CONNECTIVITY 4-215911-0
Technical Data Sheet (71.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMP-LATCH Series
No. of Contacts:
40Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.004687

Alternatives

WIRE-BOARD CONNECTOR, SOCKET, 40 POSITION, 2.54MM

3M

347 In stock

Price for: Each

1+ $10.93 10+ $10.47 25+ $9.56 50+ $9.12 more…

Buy

Wire-To-Board Connector, 3000 Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

8,358 In stock

Price for: Each

1+ $2.49

Buy

Wire-To-Board Connector, 3000 Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

307 In stock

Price for: Each

1+ $10.53 10+ $10.08 25+ $9.20 50+ $8.77 more…

Buy

Wire-To-Board Connector, 8290 Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

AVX INTERCONNECT

141 In stock

Price for: Each

1+ $7.93 50+ $7.45 100+ $6.84 250+ $6.46

Buy

Wire-To-Board Connector, 8290 Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

AVX INTERCONNECT

74 In stock

Price for: Each

1+ $8.67 50+ $8.15 100+ $7.47 250+ $7.05

Buy

Wire-To-Board Connector, With Strain Relief, SEK 18 Series, 40 Contacts, Receptacle, 2.54 mm

HARTING

1,486 In stock

Price for: Each

5+ $5.96 250+ $5.36 500+ $4.77 1250+ $4.17 more…

Buy

WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 40 POSITION, 2 ROW

3M

365 In stock

Price for: Each

1+ $12.11 300+ $11.38 600+ $10.44 1500+ $9.85

Buy

Wire-To-Board Connector, QF-50 90635 Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

MOLEX

869 In stock

Price for: Each

1+ $5.49 10+ $5.02 100+ $4.54 500+ $4.18 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 40 POSITION, 2.54MM

OMRON ELECTRONIC COMPONENTS

65 In stock

Price for: Each

1+ $3.05 10+ $2.78 25+ $2.61 50+ $2.49 more…

Buy
3417-7040

Wire-To-Board Connector, 3000 Series, 40 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

20 In stock

Price for: Each

1+ $9.17 5+ $7.87 10+ $7.47 50+ $6.79 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.