Low

AMP - TE CONNECTIVITY  4-87456-0  WIRE-BOARD CONNECTOR RECEPTACLE 50 POSITION, 2.54MM

AMP - TE CONNECTIVITY 4-87456-0
Manufacturer Part No:
4-87456-0
Order Code:
1822676
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
50Contacts
Gender:
Receptacle
Product Range:
AMPMODU Mod IV Series
Contact Termination Type:
-
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004536

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.