Low

AMP - TE CONNECTIVITY  42219-1  Quick Disconnect Terminal, FASTON 250 Series, 18 AWG, 14 AWG, 2 mm², Female Quick Disconnect

AMP - TE CONNECTIVITY 42219-1
Manufacturer Part No:
42219-1
Order Code:
2310105
Product Range
FASTON 250 Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FASTON 250 Series
Wire Size AWG Min:
18AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
-
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Uninsulated
Terminal Material:
Steel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000853

Associated Products

Similar Products