Low

AMP FROM TE CONNECTIVITY  42428-5  TERMINAL, FEMALE BULLET, 1.02MM, CRIMP

AMP FROM TE CONNECTIVITY 42428-5

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Gender:
Socket
Contact Material:
Phosphor Bronze
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Crimp
Current Rating:
-
For Use With:
Connectors
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000208

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Plating: Tin Plated Contacts
  • Current Rating: -
  • Product Range: -
  • Contact Material: Phosphor Bronze
  • Contact Termination Type: Crimp
  • For Use With: Connectors
  • Contact Gender: Socket