Low

AMP FROM TE CONNECTIVITY  5-0747912-2  Standard D Sub Connector, Amplimite HDE-20 Series, DC, Plug, 25 Contacts, Metal Body, Solder

AMP FROM TE CONNECTIVITY 5-0747912-2
Technical Data Sheet (2.94MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 5-0747912-2 is a 25-way Standard D-sub Plug with gold-plated brass contacts, a tin-plated steel shell and thermoplastic insert. This Amplimite HD20 series solder cup connector comes with mounting holes and tin-copper over nickel plated solder tail. It accepts 20AWG wire and inter-mates with other sub miniature D connectors. This connector features crimped shield termination for low impedance, anti-solder wicking contact design, shields offer full EMI shielding and ESD insulation.
  • Shield crimp provides strain relief
  • Easy application without special application tools
  • UL94V-0 Flammability rating

Product Information

Product Range:
Amplimite HDE-20 Series
D Sub Shell Size:
DC
Gender:
Plug
No. of Contacts:
25Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.009979

Alternatives

D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

MULTICOMP

1,896 In stock

Price for: Each

1+ $2.43 100+ $2.20 250+ $1.98 500+ $1.74 more…

Buy

D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

MULTICOMP

1,875 In stock

Price for: Each

1+ $4.69 50+ $4.55 100+ $4.42 250+ $4.06 more…

Buy

D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

AMPHENOL COMMERCIAL PRODUCTS

1,735 In stock

Price for: Each

1+ $1.92 25+ $1.81 75+ $1.61 200+ $1.54 more…

Buy

CONNECTOR, D SUB, PLUG, 25 POSITION

AMP FROM TE CONNECTIVITY

1,471 In stock

Price for: Each

1+ $5.26 10+ $5.05 100+ $4.21 500+ $3.57 more…

Buy

Standard D Sub Connector, 171 Series, DB, Plug, 25 Contacts, Steel Body, Solder

NORCOMP

16 In stock

Price for: Each

1+ $3.23 10+ $2.85 50+ $2.57 100+ $2.47 more…

Buy

Standard D Sub Connector, 171 Series, DB, Plug, 25 Contacts, Steel Body, Solder

NORCOMP

37 In stock

Price for: Each

1+ $3.28 10+ $2.97 100+ $2.54 500+ $2.12 more…

Buy

Standard D Sub Connector, DB, Plug, 25 Contacts, Steel Body, Solder

MULTICOMP

171 In stock

Price for: Each

1+ $1.58 10+ $1.22 100+ $1.02 250+ $0.97 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.