Low

AMP - TE CONNECTIVITY  5-103635-9  Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

AMP - TE CONNECTIVITY 5-103635-9
Technical Data Sheet (593.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
AMPMODU MTE Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.