Low

TE CONNECTIVITY / AMP  5-104652-5  Wire-To-Board Connector, AMPMODU 50/50 Grid Series, 50 Contacts, Receptacle, 1.27 mm, Surface Mount

TE CONNECTIVITY / AMP 5-104652-5
TE CONNECTIVITY / AMP 5-104652-5
Technical Data Sheet (395.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TE CONNECTIVITY / AMP 5-104652-5
TE CONNECTIVITY / AMP 5-104652-5

Product Information

Product Range:
AMPMODU 50/50 Grid Series
No. of Contacts:
50Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Alternatives

SOCKET, 1.27MM, SMT, 50 POSITION, 2ROW

SAMTEC

21 in stock

Price for: Each

1+ $19.97 10+ $18.71 50+ $17.08 100+ $16.13 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.