Low

AMP FROM TE CONNECTIVITY  5-2110852-1  WIRE TO BOARD KIT, 132PCS, COMMERCIAL MATE-N-LOK

AMP FROM TE CONNECTIVITY 5-2110852-1
Technical Data Sheet (259.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Kit Type:
Wire To Board
Product Range:
Commercial MATE-N-LOK Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.194138

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Contents: 132-Pcs of Commercial MATE-N-LOK Vertical Header & Free Hanging Plug, Female Terminal
  • Connector Kit Type: Wire To Board
  • Product Range: Commercial MATE-N-LOK Series