Low

TE CONNECTIVITY / AMP  5-554720-3  Modular Connector, Cat5, RJ45, 554720 Series, Plug, 8 Contacts, 8 Ways, 1 Ports

TE CONNECTIVITY / AMP 5-554720-3
Technical Data Sheet (81.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 5-554720-3 is a 8-way Oval Modular Plug with gold-plated phosphor bronze terminals and polycarbonate housing. It accepts 26 to 24AWG solid wire.

Product Information

Connector Type:
RJ45
Product Range:
554720 Series
Gender:
Plug
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
Cat5
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001814

Alternatives

MODULAR PLUG, CAT5E, UTP, 8 POSITION, 1 PORT

PANDUIT

40 in stock

Price for: Pack of 50

1+ $76.53 25+ $70.43 50+ $64.21 100+ $60.56 more…

Buy

CAT5E RJ45 MODULAR PLUG, 8 POSITION, 1 PORT

PANDUIT

56 in stock

Price for: Pack of 100

1+ $206.74 5+ $175.84 10+ $158.62 25+ $153.55

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.