Low

AMP - TE CONNECTIVITY  5-794630-0  Wire-To-Board Connector, 3 mm, 20 Contacts, Header, Micro MATE-N-LOK Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY 5-794630-0
AMP - TE CONNECTIVITY 5-794630-0
Manufacturer Part No:
5-794630-0
Order Code:
1111136
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 5-794630-0
AMP - TE CONNECTIVITY 5-794630-0

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3mm
No. of Contacts:
20Contacts
Gender:
Header
Product Range:
Micro MATE-N-LOK Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.