Low

AMP FROM TE CONNECTIVITY  5179030-1  Stacking Board Connector, Vertical, Fine Stack Series, 40 Contacts, Plug, 0.8 mm, Surface Mount

AMP FROM TE CONNECTIVITY 5179030-1
Technical Data Sheet (412.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Fine Stack Series
No. of Contacts:
40Contacts
Gender:
Plug
Pitch Spacing:
0.8mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001474

Alternatives

CONNECTOR, PLUG, 40 POSITION, 0.8MM

AMPHENOL FCI

103 in stock

Price for: Each

1+ $7.05 10+ $6.76 25+ $6.20 50+ $5.91 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.