Low

AMP FROM TE CONNECTIVITY  51864-5  TERMINAL, RING TONGUE, #8, CRIMP, BLUE, 16-14AWG, FULL REEL

AMP FROM TE CONNECTIVITY 51864-5
Manufacturer Part No:
51864-5
Order Code:
2313277
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M4
Stud Size - Imperial:
#8
Product Range:
PIDG Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Blue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001368

Alternatives

Ring Tongue Terminal, M4, #8, PIDG Series, 14 AWG, 2 mm², Nylon (Polyamide)

AMP FROM TE CONNECTIVITY

37,374 in stock

Price for: Each

1+ $0.632 100+ $0.487 500+ $0.461 1000+ $0.405 more…

Buy

TERMINAL

MOLEX

3,089 in stock

Price for: Each

1+ $0.376 10+ $0.356 25+ $0.33 50+ $0.286 more…

Buy

TERMINAL, RING TONGUE #8, CRIMP BLUE

MOLEX

655 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.108

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.