Low

AMP FROM TE CONNECTIVITY  553603-1  MINI D RIBBON CONNECTOR, RECEPTACLE, 50 POSITION, IDC/IDT

AMP FROM TE CONNECTIVITY 553603-1
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CHAMP Series
Connector Type:
Micro D
Gender:
Receptacle
No. of Contacts:
50Contacts
Contact Termination Type:
IDC / IDT
Connector Mounting:
Cable Mount
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.016935

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.