Low

AMP FROM TE CONNECTIVITY  55556-4  Wire-To-Board Connector, 10 Contacts, 2.54 mm, Press Fit, 2 Rows

AMP FROM TE CONNECTIVITY 55556-4

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
10Contacts
Gender:
-
Pitch Spacing:
2.54mm
Contact Termination Type:
Press Fit
No. of Rows:
2Rows
Contact Plating:
Tin Lead Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.003629

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.