Low

AMP FROM TE CONNECTIVITY  5646357-1  HARD METRIC CONNECTOR, PLUG, 250 POSITION

AMP FROM TE CONNECTIVITY 5646357-1
Manufacturer Part No:
5646357-1
Order Code:
2056099
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Z-PACK Series
Connector Type:
Hard Metric (HM)
No. of Contacts:
250Contacts
Gender:
Header
Pitch Spacing:
2mm
Contact Termination Type:
Press Fit
No. of Rows:
8Rows
Row Pitch:
2mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.020003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.