Low

AMP FROM TE CONNECTIVITY  5745968-2  D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

AMP FROM TE CONNECTIVITY 5745968-2
Technical Data Sheet (50.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPLIMITE HD-20 Series
D Sub Shell Size:
DB
Gender:
Plug
No. of Contacts:
25Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.007485

Alternatives

Standard D Sub Connector, NORCOMP - 172 Series, DB, Plug, 25 Contacts, Steel Body, Through Hole

NORCOMP

20 in stock

Price for: Each

1+ $5.62 10+ $5.40 100+ $4.49 500+ $3.83 more…

Buy

Standard D Sub Connector, TS Series, DB, Plug, 25 Contacts, Steel Body, Through Hole

AMPHENOL

4 in stock

Price for: Each

1+ $4.47 10+ $3.75 50+ $3.15 100+ $2.76 more…

Buy

Standard D Sub Connector, TS Series, DB, Plug, 25 Contacts, Steel Body, Through Hole

AMPHENOL

536 in stock

Price for: Each

1+ $5.16 10+ $4.60 50+ $3.96 100+ $3.53 more…

Buy

D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

AMPHENOL COMMERCIAL PRODUCTS

33 in stock

Price for: Each

1+ $10.81 10+ $10.36 25+ $9.46 50+ $9.00 more…

Buy

D SUB CONNECTOR, PLUG, 25POS

NORCOMP

19 in stock

Price for: Each

1+ $7.97 10+ $7.64 100+ $6.37 500+ $5.42 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.