Low

AMP - TE CONNECTIVITY  5745968-4  D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

AMP - TE CONNECTIVITY 5745968-4
Manufacturer Part No:
5745968-4
Order Code:
1167393
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
25Contacts
Gender:
Plug
D Sub Shell Size:
DB
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.007484

Alternatives

Standard D Sub Connector, TS Series, DB, Plug, 25 Contacts, Steel Body, Through Hole

AMPHENOL

250 in stock

Price for: Each

1+ $2.66 10+ $2.43 25+ $2.27 50+ $2.16 more…

Buy

Standard D Sub Connector, TS Series, DB, Plug, 25 Contacts, Steel Body, Through Hole

AMPHENOL

34 in stock

Price for: Each

1+ $3.58 10+ $3.43 25+ $3.15 50+ $3.01 more…

Buy

D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG

AMPHENOL COMMERCIAL PRODUCTS

13 in stock

Price for: Each

1+ $10.81 10+ $10.36 25+ $9.46 50+ $9.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.