Low

AMP FROM TE CONNECTIVITY  5747190-2  D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY 5747190-2
Technical Data Sheet (50.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.005897

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.